Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0201

DigiKey Part Number
516-1055-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0201
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tube
Rise / Fall Time (Typ)
30ns, 7ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Tall
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8710AC-B-ISSkyworks Solutions Inc.9,650336-2386-ND¥17.37000Similar
SI8710BC-B-ISSkyworks Solutions Inc.769336-2374-ND¥18.77000Similar
SI8710CC-B-ISSkyworks Solutions Inc.1,466336-2381-ND¥15.30000Similar
In-Stock: 1,489
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.96000¥47.96
10¥35.88200¥358.82
100¥28.75310¥2,875.31
500¥25.63804¥12,819.02
1,000¥24.62598¥24,625.98
2,000¥23.76977¥47,539.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.