



B64290L0742X087 | |
|---|---|
DigiKey Part Number | 495-3870-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0742X087 |
Description | FERRITE CORE TOROID 1.33UH N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.281" (7.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0742X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.08 |
Part Status Active | Effective Length (le) mm 31.17 |
Core Type Toroid | Effective Area (Ae) mm² 14.96 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 466.0 |
Diameter 0.535" (13.60mm) | Finish Epoxy |
Inductance Factor (Al) 1.33 µH | Height 0.281" (7.15mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.29100 | ¥32.91 |
| 25 | ¥2.83840 | ¥70.96 |
| 50 | ¥2.52740 | ¥126.37 |
| 100 | ¥2.24200 | ¥224.20 |
| 250 | ¥1.89680 | ¥474.20 |
| 500 | ¥1.65698 | ¥828.49 |
| 1,500 | ¥1.41373 | ¥2,120.59 |



