
IR2113SPBF | |
|---|---|
DigiKey Part Number | IR2113SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2113SPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2113SPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 3.3V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥31.29000 | ¥312.90 |
| 45 | ¥27.52111 | ¥1,238.45 |
| 135 | ¥25.61311 | ¥3,457.77 |
| 270 | ¥24.68000 | ¥6,663.60 |
| 540 | ¥23.91156 | ¥12,912.24 |
| 1,035 | ¥23.31460 | ¥24,130.61 |
| 2,520 | ¥22.65610 | ¥57,093.37 |










