


TL750L05CKVURG3 | |
|---|---|
DigiKey Part Number | 296-27219-2-ND - Tape & Reel (TR) 296-27219-1-ND - Cut Tape (CT) 296-27219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L05CKVURG3 |
Description | IC REG LINEAR 5V 150MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKVURG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936DT-5.0/NOPB | Texas Instruments | 56 | LM2936DT-5.0/NOPB-ND | ¥23.65000 | Similar |
| BA78M05FP-E2 | Rohm Semiconductor | 17 | BA78M05FP-E2CT-ND | ¥7.19000 | Similar |
| LM2931ADT-5.0RKG | onsemi | 3,003 | LM2931ADT-5.0RKGOSCT-ND | ¥5.38000 | Similar |
| LM2931DT-5.0G | onsemi | 2,957 | LM2931DT-5.0GOS-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥30.09500 | ¥300.95 |
| 25 | ¥27.71760 | ¥692.94 |
| 100 | ¥25.10610 | ¥2,510.61 |
| 250 | ¥23.88904 | ¥5,972.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.83957 | ¥54,598.92 |

