


BA78M05FP-E2 | |
|---|---|
DigiKey Part Number | BA78M05FP-E2TR-ND - Tape & Reel (TR) BA78M05FP-E2CT-ND - Cut Tape (CT) BA78M05FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M05FP-E2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M05FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 78dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 6,180 | BD50FC0FP-E2CT-ND | ¥8.35000 | MFR Recommended |
| L78M05ABDT-TR | STMicroelectronics | 6,932 | 497-1201-1-ND | ¥3.39000 | Similar |
| L78M05ACDT-TR | STMicroelectronics | 20,629 | 497-1202-1-ND | ¥4.63000 | Similar |
| LP2950CDT-5.0/NOPB | Texas Instruments | 1,431 | LP2950CDT-5.0/NOPB-ND | ¥11.74000 | Similar |
| LP2950CDTX-5.0/NOPB | Texas Instruments | 4,313 | LP2950CDTX-5.0/NOPBCT-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |

