



BA178M05FP-E2 | |
|---|---|
DigiKey Part Number | BA178M05FP-E2TR-ND - Tape & Reel (TR) BA178M05FP-E2CT-ND - Cut Tape (CT) BA178M05FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M05FP-E2 |
Description | IC REG LINEAR 5V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA178M05FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 78dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 6,180 | BD50FC0FP-E2CT-ND | ¥8.35000 | MFR Recommended |
| L78M05ABDT-TR | STMicroelectronics | 6,932 | 497-1201-1-ND | ¥3.39000 | Similar |
| L78M05CDT-TR | STMicroelectronics | 26,929 | 497-1203-1-ND | ¥2.98000 | Similar |
| LM78M05CDT/NOPB | Texas Instruments | 0 | LM78M05CDT/NOPB-ND | ¥15.88000 | Similar |
| LM78M05CDTX/NOPB | Texas Instruments | 0 | LM78M05CDTX/NOPBCT-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.23800 | ¥102.38 |
| 25 | ¥9.30200 | ¥232.55 |
| 100 | ¥8.27250 | ¥827.25 |
| 250 | ¥7.78172 | ¥1,945.43 |
| 500 | ¥7.48600 | ¥3,743.00 |
| 1,000 | ¥7.24237 | ¥7,242.37 |


