BD50C0AWFP-CE2 | ||
---|---|---|
DigiKey Part Number | BD50C0AWFP-CE2TR-ND - Tape & Reel (TR) BD50C0AWFP-CE2CT-ND - Cut Tape (CT) BD50C0AWFP-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD50C0AWFP-CE2 | |
Description | IC REG LINEAR 5V 1A TO252-5 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD50C0AWFP-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26000 | ¥281.50 |
100 | ¥9.24950 | ¥924.95 |
250 | ¥8.64576 | ¥2,161.44 |
500 | ¥7.64060 | ¥3,820.30 |
1,000 | ¥6.03206 | ¥6,032.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.62989 | ¥11,259.78 |
6,000 | ¥5.34839 | ¥32,090.34 |
10,000 | ¥5.14733 | ¥51,473.30 |