
PE-68386NL | |
|---|---|
DigiKey Part Number | 553-1561-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68386NL |
Description | PULSE XFMR 1:1 785UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 785µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68386NL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.49mm) |
Inductance 785µH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 9.7VµS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.05000 | ¥22.05 |
| 10 | ¥19.98700 | ¥199.87 |
| 25 | ¥19.19320 | ¥479.83 |
| 85 | ¥18.17412 | ¥1,544.80 |
| 170 | ¥17.61641 | ¥2,994.79 |
| 255 | ¥17.29678 | ¥4,410.68 |
| 510 | ¥16.76137 | ¥8,548.30 |
| 1,020 | ¥16.24013 | ¥16,564.93 |
| 5,015 | ¥15.09447 | ¥75,698.77 |











