
FAN3100TSX | |
|---|---|
DigiKey Part Number | FAN3100TSXTR-ND - Tape & Reel (TR) FAN3100TSXCT-ND - Cut Tape (CT) FAN3100TSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100TSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3100TSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.63000 | ¥14.63 |
| 10 | ¥9.02500 | ¥90.25 |
| 25 | ¥7.56560 | ¥189.14 |
| 100 | ¥5.91390 | ¥591.39 |
| 250 | ¥5.10236 | ¥1,275.59 |
| 500 | ¥4.60294 | ¥2,301.47 |
| 1,000 | ¥4.18445 | ¥4,184.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.75957 | ¥11,278.71 |
| 6,000 | ¥3.67046 | ¥22,022.76 |
| 9,000 | ¥3.62580 | ¥32,632.20 |
| 15,000 | ¥3.57636 | ¥53,645.40 |
| 21,000 | ¥3.54746 | ¥74,496.66 |











