Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BM3T5G

DigiKey Part Number
BC847BM3T5GOSTR-ND - Tape & Reel (TR)
BC847BM3T5GOSCT-ND - Cut Tape (CT)
BC847BM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BM3T5G
Description
TRANS NPN 45V 0.1A SOT-723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
BC847BM3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
260 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-723
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-723
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,762
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94360¥94.36
500¥0.69468¥347.34
1,000¥0.61413¥614.13
2,000¥0.54619¥1,092.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.41568¥3,325.44
16,000¥0.37734¥6,037.44
Manufacturers Standard Package