2337019-1 | ||
---|---|---|
DigiKey Part Number | A144746TR-ND - Tape & Reel (TR) A144746CT-ND - Cut Tape (CT) A144746DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2337019-1 | |
Description | UMCC MICRO-COAX RECEPTACLE, GEN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2337019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2337019 Drawing |
CAD Models | 2337019-1 Models |
HTML Datasheet | 2337019 Drawing |
EDA Models | 2337019-1 Models |
Product Drawings | C-2337019 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81647 | ¥8,164.70 |
30,000 | ¥0.72972 | ¥21,891.60 |
50,000 | ¥0.63277 | ¥31,638.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.48600 | ¥37.15 |
50 | ¥1.40800 | ¥70.40 |
100 | ¥1.33160 | ¥133.16 |
250 | ¥1.23988 | ¥309.97 |
500 | ¥1.16852 | ¥584.26 |
1,000 | ¥1.10731 | ¥1,107.31 |
2,500 | ¥1.02570 | ¥2,564.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.72300 | ¥17.23 |
25 | ¥1.53160 | ¥38.29 |
50 | ¥1.42920 | ¥71.46 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.17356 | ¥293.39 |
500 | ¥1.12268 | ¥561.34 |
1,000 | ¥0.91854 | ¥918.54 |
2,500 | ¥0.84198 | ¥2,104.95 |
Attribute | Description |
---|---|
Other Names | A144746CT A144746DKR -2337019-1-SI A144746TR |
Standard Package | 10,000 |