
LTC6820HUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6820HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820HUD#PBF |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820HUD#PBF Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 16-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.96000 | ¥69.96 |
| 10 | ¥54.23500 | ¥542.35 |
| 25 | ¥50.29800 | ¥1,257.45 |
| 121 | ¥45.49934 | ¥5,505.42 |
| 363 | ¥43.21220 | ¥15,686.03 |
| 605 | ¥42.36671 | ¥25,631.86 |
| 1,089 | ¥41.53224 | ¥45,228.61 |

















