
033TBSSATCS1 | |
|---|---|
DigiKey Part Number | 119-033TBSSATCS1-ND |
Manufacturer | |
Manufacturer Product Number | 033TBSSATCS1 |
Description | SWITCH TOGGLE SP 120VAC 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.10mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥52.53100 | ¥525.31 |
| 25 | ¥49.53720 | ¥1,238.43 |
| 50 | ¥47.38220 | ¥2,369.11 |
| 100 | ¥45.31710 | ¥4,531.71 |
| 250 | ¥42.72080 | ¥10,680.20 |
| 500 | ¥40.85180 | ¥20,425.90 |
| 1,000 | ¥39.06134 | ¥39,061.34 |










