
LMG5126VBTR | |
|---|---|
DigiKey Part Number | 296-LMG5126VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG5126VBTR |
Description | 42V VIN, 2.5MHZ SYNCHRONOUS GAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 6V 1 Output 35A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 60V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 2.5MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6.5V | Supplier Device Package 22-VQFN-FCRLF (5.5x4.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥52.62572 | ¥157,877.16 |










