New at DigiKey
Image for LMG5126EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG5126EVM

DigiKey Part Number
296-LMG5126EVM-ND
Manufacturer
Manufacturer Product Number
LMG5126EVM
Description
LMG5126EVM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG5126 - 1 Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
Texas Instruments
Voltage - Input
6.5V ~ 42V
Packaging
Bulk
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LMG5126
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,960.31000¥1,960.31
Manufacturers Standard Package