
AWCU00453226104TM2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226104TM2TR-ND - Tape & Reel (TR) 553-AWCU00453226104TM2CT-ND - Cut Tape (CT) 553-AWCU00453226104TM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226104TM2 |
Description | CMC 100UH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Inductance @ Frequency 100 µH @ 1 MHz | Height (Max) 0.110" (2.80mm) |
Current Rating (Max) 200mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.38000 | ¥8.38 |
| 10 | ¥6.90300 | ¥69.03 |
| 25 | ¥6.38280 | ¥159.57 |
| 50 | ¥6.01800 | ¥300.90 |
| 100 | ¥5.67420 | ¥567.42 |
| 250 | ¥5.24956 | ¥1,312.39 |
| 500 | ¥4.94964 | ¥2,474.82 |
| 1,000 | ¥4.66734 | ¥4,667.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.31902 | ¥10,797.55 |
| 5,000 | ¥4.07335 | ¥20,366.75 |
| 7,500 | ¥3.93635 | ¥29,522.62 |
| 12,500 | ¥3.77050 | ¥47,131.25 |
| 17,500 | ¥3.70724 | ¥64,876.70 |










