


DC1941D | |
|---|---|
DigiKey Part Number | 505-DC1941D-ND |
Manufacturer | |
Manufacturer Product Number | DC1941D |
Description | EVAL BOARD FOR LTC6820 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6820 isoSPI Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6820 |
Series | Primary Attributes Isolated |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥955.72000 | ¥955.72 |









