


DC590B | |
|---|---|
DigiKey Part Number | 505-DC590B-ND |
Manufacturer | |
Manufacturer Product Number | DC590B |
Description | BOARD DEMO USB SERIAL CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - USB Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Primary Attributes Data Acquisition System (DAS) |
Packaging Box | Secondary Attributes I2C/SPI/USB Interface(s) |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function USB Controller |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥673.76000 | ¥673.76 |





















