


DC1697A | |
|---|---|
DigiKey Part Number | 505-DC1697A-ND |
Manufacturer | |
Manufacturer Product Number | DC1697A |
Description | EVAL BOARD FOR LTC2945 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2945 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2945 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Supply Supervisor/Tracker/Sequencer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |






