Power Supply Controller General Purpose 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller General Purpose 12-MSOP
Introducing Power by Linear

LTC2945IMS#TRPBF

DigiKey Part Number
LTC2945IMS#TRPBFTR-ND - Tape & Reel (TR)
LTC2945IMS#TRPBFCT-ND - Cut Tape (CT)
LTC2945IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2945IMS#TRPBF
Description
IC POWER MONITOR I2C 12-MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2945IMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.9V
Manufacturer
Analog Devices Inc.
Current - Supply
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Applications
General Purpose
Supplier Device Package
12-MSOP
Voltage - Input
4V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
10¥83.84900¥838.49
25¥78.14480¥1,953.62
100¥71.87450¥7,187.45
250¥71.48980¥17,872.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.03772¥160,094.30
Manufacturers Standard Package