Power Supply Controller General Purpose 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller General Purpose 12-QFN (3x3)
Introducing Power by Linear

LTC2945CUD#PBF

DigiKey Part Number
LTC2945CUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2945CUD#PBF
Description
IC POWER MONITOR I2C 12-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2945CUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.9V
Manufacturer
Analog Devices Inc.
Current - Supply
800 µA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
12-WFQFN Exposed Pad
Applications
General Purpose
Supplier Device Package
12-QFN (3x3)
Voltage - Input
4V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥73.49500¥734.95
25¥68.39280¥1,709.82
121¥62.17537¥7,523.22
363¥59.21248¥21,494.13
605¥58.11729¥35,160.96
1,089¥57.03639¥62,112.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.