


LTC2945CUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2945CUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2945CUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2945CUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2945CUD#TRPBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945CUD#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 12-QFN (3x3) |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.86000 | ¥93.86 |
| 10 | ¥73.49500 | ¥734.95 |
| 25 | ¥68.39280 | ¥1,709.82 |
| 100 | ¥62.78910 | ¥6,278.91 |
| 250 | ¥62.12684 | ¥15,531.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.78367 | ¥139,459.17 |


