LTC2666-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2196A-A

DigiKey Part Number
505-DC2196A-A-ND
Manufacturer
Manufacturer Product Number
DC2196A-A
Description
EVAL BOARD FOR LTC2666-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2666-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Settling Time
15.5µs
Series
DAC Type
Voltage
Packaging
Box
Utilized IC / Part
LTC2666-16
Part Status
Active
Contents
Board(s)
Number of DAC's
8
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥882.82000¥882.82
Manufacturers Standard Package