LTC2666IUH-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 202
Unit Price: ¥449.06000
Datasheet
12 Bit Digital to Analog Converter 8 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2666IUH-12#TRPBF

DigiKey Part Number
LTC2666IUH-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2666IUH-12#TRPBF
Description
IC DAC 12BIT 32-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2666IUH-12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Series
Voltage - Supply, Analog
±4.5V ~ 15.75V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.05
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
32-WFQFN Exposed Pad
Settling Time
15.5µs (Typ)
Supplier Device Package
32-QFN (5x5)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2666IUH-12#PBFAnalog Devices Inc.202505-LTC2666IUH-12#PBF-ND¥449.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥300.00543¥750,013.57
Manufacturers Standard Package