


DC2025A-A | |
|---|---|
DigiKey Part Number | 505-DC2025A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2025A-A |
Description | EVAL BOARD FOR LTC2668-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2668-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Settling Time 9µs |
Series | DAC Type Voltage |
Packaging Box | Utilized IC / Part LTC2668-16 |
Part Status Active | Contents Board(s) |
Number of DAC's 16 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,168.05000 | ¥1,168.05 |





