LTC2668HUJ-16#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2668HUJ-16#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2668HUJ-16#PBF | |
Description | IC DAC 16BIT V-OUT 40QFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2668HUJ-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 20.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±2.2, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.97000 | ¥630.97 |
10 | ¥599.39700 | ¥5,993.97 |
61 | ¥583.62410 | ¥35,601.07 |
122 | ¥540.24705 | ¥65,910.14 |