N-Channel 100 V 20A (Tc) 4.3W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 20A (Tc) 4.3W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL8N10LF3

DigiKey Part Number
497-13652-2-ND - Tape & Reel (TR)
497-13652-1-ND - Cut Tape (CT)
497-13652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL8N10LF3
Description
MOSFET N CH 100V 20A PWRFLT5X6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 20A (Tc) 4.3W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
4.3W (Ta), 70W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerFlat™ (5x6)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS86105onsemi7,457FDMS86105CT-ND¥23.49000Similar
In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥14.87800¥148.78
100¥10.19860¥1,019.86
500¥8.19706¥4,098.53
1,000¥7.65512¥7,655.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.73740¥20,212.20
6,000¥6.32674¥37,960.44
9,000¥6.25418¥56,287.62
Manufacturers Standard Package