N-Channel 100 V 6A (Ta), 26A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6A (Ta), 26A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86105

DigiKey Part Number
FDMS86105TR-ND - Tape & Reel (TR)
FDMS86105CT-ND - Cut Tape (CT)
FDMS86105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86105
Description
MOSFET N-CH 100V 6A/26A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta), 26A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS86105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
34mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,457
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥15.12600¥151.26
100¥10.37880¥1,037.88
500¥8.34824¥4,174.12
1,000¥7.82466¥7,824.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.41796¥19,253.88
6,000¥6.39271¥38,356.26
Manufacturers Standard Package