TLX9906(TPL,F | ||
---|---|---|
DigiKey Part Number | 264-TLX9906(TPLFTR-ND - Tape & Reel (TR) 264-TLX9906(TPLFCT-ND - Cut Tape (CT) 264-TLX9906(TPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLX9906(TPL,F | |
Description | PV COUPLER; 4-PIN SO6; AECQ; ROH | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLX9906(TPL,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200µs, 200µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥24.33600 | ¥243.36 |
100 | ¥19.93460 | ¥1,993.46 |
500 | ¥16.80552 | ¥8,402.76 |
1,000 | ¥15.41473 | ¥15,414.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.77724 | ¥44,331.72 |