Series Voltage Reference IC Fixed 1.024V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35102QDBVR

DigiKey Part Number
296-REF35102QDBVRTR-ND - Tape & Reel (TR)
296-REF35102QDBVRCT-ND - Cut Tape (CT)
296-REF35102QDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35102QDBVR
Description
IC VREF SERIES 1.024V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF35102QDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
0.7ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.274V ~ 6V
Part Status
Active
Current - Supply
2.6µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.024V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
12ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,036
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.88600¥148.86
25¥13.59200¥339.80
100¥12.16650¥1,216.65
250¥11.48768¥2,871.92
500¥11.17242¥5,586.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.16973¥33,509.19
6,000¥10.94948¥65,696.88
Manufacturers Standard Package