
TLV1922DSGR | |
|---|---|
DigiKey Part Number | 296-TLV1922DSGRTR-ND - Tape & Reel (TR) 296-TLV1922DSGRCT-ND - Cut Tape (CT) 296-TLV1922DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1922DSGR |
Description | 65V OPEN-DRAIN COMPARATOR WITH 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1922DSGR Models |
Category | Current - Input Bias (Max) 0.001µA @ 24V |
Manufacturer Texas Instruments | Current - Output (Typ) 1mA @ 24V |
Series | Current - Quiescent (Max) 11µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 900ns (Typ) |
Part Status Active | Hysteresis 5mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3.3V ~ 65V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input Offset (Max) 3mV @ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.70000 | ¥19.70 |
| 10 | ¥14.55700 | ¥145.57 |
| 25 | ¥13.27520 | ¥331.88 |
| 100 | ¥11.86430 | ¥1,186.43 |
| 250 | ¥11.19140 | ¥2,797.85 |
| 500 | ¥10.83510 | ¥5,417.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.03880 | ¥30,116.40 |
| 6,000 | ¥9.83691 | ¥59,021.46 |
| 9,000 | ¥9.73578 | ¥87,622.02 |











