Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401-7-F

DigiKey Part Number
MMBT5401-FDITR-ND - Tape & Reel (TR)
MMBT5401-FDICT-ND - Cut Tape (CT)
MMBT5401-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5401-7-F
Description
TRANS PNP 150V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5401-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
150 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT5401 TR PBFREECentral Semiconductor Corp2,6251514-CMPT5401TRPBFREECT-ND¥68.03000Direct
MMBT5401-GComchip Technology6,031641-2015-1-ND¥28.89000Direct
MMBT5401-AU_R1_000A1Panjit International Inc.953757-MMBT5401-AU_R1_000A1CT-ND¥13.05000Similar
MMBT5401_R1_00001Panjit International Inc.8,4783757-MMBT5401_R1_00001CT-ND¥13.05000Similar
In-Stock: 383,340
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.72030¥72.03
500¥0.52630¥263.15
1,000¥0.46345¥463.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38329¥1,149.87
6,000¥0.34276¥2,056.56
9,000¥0.32209¥2,898.81
15,000¥0.29884¥4,482.60
21,000¥0.28505¥5,986.05
30,000¥0.27165¥8,149.50
Manufacturers Standard Package