Parametric Equivalent



LTC2668CUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2668CUJ-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2668CUJ-12#TRPBF |
Description | IC DAC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2668CUJ-12#TRPBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.05 |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 16 | Package / Case 40-WFQFN Exposed Pad |
Settling Time 15.5µs (Typ) | Supplier Device Package 40-QFN (6x6) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2668CUJ-12#PBF | Analog Devices Inc. | 195 | 505-LTC2668CUJ-12#PBF-ND | ¥568.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥387.35683 | ¥774,713.66 |





