


LTC2668IUJ-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2668IUJ-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2668IUJ-16#PBF |
Description | IC DAC 16BIT 40-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2668IUJ-16#PBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.2, ±0.2 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 16 | Package / Case 40-WFQFN Exposed Pad |
Settling Time 20.5µs (Typ) | Supplier Device Package 40-QFN (6x6) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥774.49000 | ¥774.49 |
| 10 | ¥646.87900 | ¥6,468.79 |
| 61 | ¥590.93869 | ¥36,047.26 |
| 122 | ¥575.98902 | ¥70,270.66 |





