




DC1012A-A | |
|---|---|
DigiKey Part Number | DC1012A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1012A-A |
Description | BOARD DELTA SIGMA ADC LTC2499 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2499 Easy Drive™ 24 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 24 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 7.5 |
Series | Data Interface I2C, Serial |
Packaging Box | Utilized IC / Part LTC2499 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.94000 | ¥594.94 |





