
LTC6820IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6820IUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6820IUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC6820IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820IUD#TRPBF |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820IUD#TRPBF Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 16-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥49.07400 | ¥490.74 |
| 25 | ¥45.46200 | ¥1,136.55 |
| 100 | ¥41.48890 | ¥4,148.89 |
| 250 | ¥40.36352 | ¥10,090.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.52358 | ¥91,308.95 |









