
LTC6820IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6820IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820IUD#PBF |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820IUD#PBF Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 16-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥49.07400 | ¥490.74 |
| 25 | ¥45.46200 | ¥1,136.55 |
| 121 | ¥41.05405 | ¥4,967.54 |
| 363 | ¥38.95419 | ¥14,140.37 |
| 605 | ¥38.17772 | ¥23,097.52 |
| 1,089 | ¥37.41160 | ¥40,741.23 |


















