B7P-VH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B7P-VH
B7P-VH(LF)(SN)
B7P-VH(LF)(SN)

B7P-VH

DigiKey Part Number
455-B7P-VH-ND
Manufacturer
Manufacturer Product Number
B7P-VH
Description
CONN HEADER VERT 7POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
B7P-VH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
10A
Voltage Rating
250V
Mated Stacking Heights
16.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,065
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.29100¥22.91
250¥1.82292¥455.73
500¥1.73576¥867.88
1,000¥1.65282¥1,652.82
5,000¥1.47527¥7,376.35
10,000¥1.40487¥14,048.70
Manufacturers Standard Package