
LTC6820HMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6820HMS#TRPBFTR-ND - Tape & Reel (TR) LTC6820HMS#TRPBFCT-ND - Cut Tape (CT) LTC6820HMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820HMS#TRPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820HMS#TRPBF Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-MSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.96000 | ¥69.96 |
| 10 | ¥54.23500 | ¥542.35 |
| 25 | ¥50.29800 | ¥1,257.45 |
| 100 | ¥45.97290 | ¥4,597.29 |
| 250 | ¥44.91864 | ¥11,229.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.56519 | ¥101,412.98 |
















