TSV524AIPT | ||
---|---|---|
DigiKey Part Number | 497-13197-2-ND - Tape & Reel (TR) 497-13197-1-ND - Cut Tape (CT) 497-13197-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV524AIPT | |
Description | IC CMOS 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV524AIPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.66200 | ¥366.55 |
100 | ¥12.49300 | ¥1,249.30 |
250 | ¥11.73084 | ¥2,932.71 |
500 | ¥10.26432 | ¥5,132.16 |
1,000 | ¥8.50480 | ¥8,504.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.91824 | ¥19,795.60 |
5,000 | ¥7.62497 | ¥38,124.85 |