


BAS70LT1G | |
|---|---|
DigiKey Part Number | BAS70LT1GOSTR-ND - Tape & Reel (TR) BAS70LT1GOSCT-ND - Cut Tape (CT) BAS70LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70LT1G |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS70LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.55070 | ¥55.07 |
| 500 | ¥0.40058 | ¥200.29 |
| 1,000 | ¥0.35178 | ¥351.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17540 | ¥526.20 |
| 6,000 | ¥0.16539 | ¥992.34 |
| 9,000 | ¥0.15936 | ¥1,434.24 |
| 15,000 | ¥0.15826 | ¥2,373.90 |
| 300,000 | ¥0.15349 | ¥46,047.00 |











