
CDSOD323-T03SC | |
|---|---|
DigiKey Part Number | CDSOD323-T03SCTR-ND - Tape & Reel (TR) CDSOD323-T03SCCT-ND - Cut Tape (CT) CDSOD323-T03SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T03SC |
Description | TVS DIODE 3.3VWM 10.9VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T03SC Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.9V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.16900 | ¥61.69 |
| 100 | ¥4.04060 | ¥404.06 |
| 500 | ¥3.12712 | ¥1,563.56 |
| 1,000 | ¥2.83264 | ¥2,832.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45865 | ¥7,375.95 |
| 6,000 | ¥2.27032 | ¥13,621.92 |
| 9,000 | ¥2.17440 | ¥19,569.60 |
| 15,000 | ¥2.06662 | ¥30,999.30 |
| 21,000 | ¥2.00282 | ¥42,059.22 |
| 30,000 | ¥1.94081 | ¥58,224.30 |









