



ZMR250FTA | |
|---|---|
DigiKey Part Number | ZMR250FTR-ND - Tape & Reel (TR) ZMR250FCT-ND - Cut Tape (CT) ZMR250FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMR250FTA |
Description | IC REG LINEAR 2.5V 50MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZMR250FTA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 22.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.42500 | ¥54.25 |
| 25 | ¥4.88280 | ¥122.07 |
| 100 | ¥4.29300 | ¥429.30 |
| 250 | ¥4.01128 | ¥1,002.82 |
| 500 | ¥3.84124 | ¥1,920.62 |
| 1,000 | ¥3.71497 | ¥3,714.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.52853 | ¥10,585.59 |
| 6,000 | ¥3.44400 | ¥20,664.00 |
| 9,000 | ¥3.40165 | ¥30,614.85 |
| 15,000 | ¥3.35475 | ¥50,321.25 |
| 21,000 | ¥3.32733 | ¥69,873.93 |











