CMI-1295-1285T | ||
---|---|---|
DigiKey Part Number | 102-CMI-1295-1285T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-1295-1285T | |
Description | BUZZER MAGNETIC 12V 12MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-1295-1285T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.13200 | ¥71.32 |
25 | ¥6.59600 | ¥164.90 |
50 | ¥6.21020 | ¥310.51 |
100 | ¥5.83540 | ¥583.54 |
250 | ¥5.41324 | ¥1,353.31 |
500 | ¥5.02088 | ¥2,510.44 |
1,000 | ¥4.69371 | ¥4,693.71 |
5,000 | ¥4.59955 | ¥22,997.75 |