7-1393239-3 | ||
---|---|---|
DigiKey Part Number | PB1698-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-1393239-3 | |
Description | RELAY GEN PURPOSE SPDT 16A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-1393239-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.13000 | ¥61.13 |
10 | ¥57.26500 | ¥572.65 |
25 | ¥50.90560 | ¥1,272.64 |
50 | ¥48.36040 | ¥2,418.02 |
100 | ¥45.81520 | ¥4,581.52 |
250 | ¥40.72432 | ¥10,181.08 |
500 | ¥38.17906 | ¥19,089.53 |
1,000 | ¥35.63379 | ¥35,633.79 |