




7-1415899-7 | |
|---|---|
DigiKey Part Number | PB2016-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415899-7 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415899-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.11000 | ¥21.11 |
| 20 | ¥18.19400 | ¥363.88 |
| 40 | ¥17.57000 | ¥702.80 |
| 60 | ¥17.21517 | ¥1,032.91 |
| 100 | ¥16.77860 | ¥1,677.86 |
| 260 | ¥15.99073 | ¥4,157.59 |
| 500 | ¥15.47268 | ¥7,736.34 |
| 1,000 | ¥14.94127 | ¥14,941.27 |
| 5,000 | ¥13.77550 | ¥68,877.50 |










