WT-1212 | ||
---|---|---|
DigiKey Part Number | 433-1285-ND | |
Manufacturer | ||
Manufacturer Product Number | WT-1212 | |
Description | BUZZER MAGNETIC 12V 12MM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 50mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | WT-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥3.96440 | ¥99.11 |
40 | ¥3.76125 | ¥150.45 |
100 | ¥3.56240 | ¥356.24 |
300 | ¥3.34397 | ¥1,003.19 |
500 | ¥3.11974 | ¥1,559.87 |
1,000 | ¥2.93877 | ¥2,938.77 |
4,900 | ¥2.54204 | ¥12,456.00 |