0751.0110 | ||
---|---|---|
DigiKey Part Number | 486-2019-ND | |
Manufacturer | ||
Manufacturer Product Number | 0751.0110 | |
Description | FUSE CLIP CARTRIDGE 10A PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0751.0110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.18000 | ¥1.18 |
50 | ¥0.90940 | ¥45.47 |
100 | ¥0.81670 | ¥81.67 |
500 | ¥0.63150 | ¥315.75 |