AT-1224-TWT-12V-2-R | ||
---|---|---|
DigiKey Part Number | 668-1469-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-1224-TWT-12V-2-R | |
Description | BUZZER MAGNETIC 12V 12MM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-1224-TWT-12V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥4.00120 | ¥100.03 |
40 | ¥3.79525 | ¥151.81 |
100 | ¥3.59280 | ¥359.28 |
300 | ¥3.37280 | ¥1,011.84 |
500 | ¥3.14690 | ¥1,573.45 |
1,000 | ¥2.96419 | ¥2,964.19 |
4,900 | ¥2.89670 | ¥14,193.83 |