Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,202 In Stock | 1 : ¥4.68000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.366" (9.30mm) | |||
45,789 In Stock | 1 : ¥4.93000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 9 ~ 15V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 50mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | |||
30,336 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
1,999 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
156,500 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
19,626 In Stock | 1 : ¥15.22000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 20V | 3.8kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.287" (7.30mm) | |||
73,414 In Stock | 1 : ¥6.29000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 6 ~ 16V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
896 In Stock | 1 : ¥9.18000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 8 ~ 15V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
3,235 In Stock | 1 : ¥9.27000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 1.5mA | Top | -20°C ~ 100°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.287" (7.30mm) |